Onsemi NSV50350ADT4G technical specifications.
| Accuracy | 10% |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV50350ADT4G to view detailed technical specifications.
No datasheet is available for this part.