The NSV9435T1G is a PNP transistor with a collector base voltage of 45V and a maximum collector current of 3A. It has a maximum power dissipation of 720mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-223-4 package and is lead free and RoHS compliant. It has a transition frequency of 110MHz and a minimum current gain of 125.
Onsemi NSV9435T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 550mV |
| hFE Min | 125 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 720mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV9435T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.