Onsemi NSVB114YPDXV6T1G technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVB114YPDXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.