
General purpose rectifier diode featuring a maximum reverse voltage of 120V and an average rectified current of 200mA. This single element diode offers a reverse recovery time of 50ns. Housed in a compact SOT-23-3 package, it is supplied on a 3000-piece tape and reel. The component is lead-free and RoHS compliant.
Onsemi NSVBAS19LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAS19LT1G to view detailed technical specifications.
No datasheet is available for this part.
