Onsemi NSVBAS21AHT1G technical specifications.
| Average Rectified Current | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAS21AHT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.