
The NSVBAS21HT3G is a single-element general purpose rectifier from Onsemi. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, with a maximum reverse voltage of 250V and a maximum forward current of 200mA. The rectifier is packaged in a SOD-323-2 case and is available in tape and reel packaging.
Onsemi NSVBAS21HT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAS21HT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
