Onsemi NSVBAS21SLT1G technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAS21SLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.