The NSVBASH21LT1G is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum power dissipation of 0.3 watts and a breakdown voltage of 250 volts. It is packaged in a SOT-23, 3 PIN package type.
Onsemi NSVBASH21LT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 250 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVBASH21LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.