
Schottky diode for general-purpose rectification, featuring a 200mA forward current and 30V reverse voltage. This single-element diode is housed in a compact SOD-323-2 package, measuring 1.8mm in length, 1.35mm in width, and 0.9mm in height. It offers a low 7.6pF capacitance and a 5ns reverse recovery time, with a maximum power dissipation of 200mW. Designed for automotive applications and AEC-Q101 qualified, this component is halogen-free and lead-free, supplied in a 3000-piece tape and reel.
Onsemi NSVBAT54HT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7.6pF |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| Series | Automotive, AEC-Q101 |
| Width | 1.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NSVBAT54HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
