
Dual series Schottky diode, 200mA average rectified current, 30V maximum repetitive reverse voltage. Features a SOT-323-3 package, 5ns reverse recovery time, and 600mA peak non-repetitive surge current. Operating temperature range from -55°C to 125°C. Halogen free, lead free, and RoHS compliant. Packaged in tape and reel for 3000 units.
Onsemi NSVBAT54SWT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAT54SWT1G to view detailed technical specifications.
No datasheet is available for this part.
