Onsemi NSVBAT54WT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAT54WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
