Onsemi NSVBC848CLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBC848CLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.