Onsemi NSVBC858CLT1G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BC858CL |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBC858CLT1G to view detailed technical specifications.
No datasheet is available for this part.