Onsemi NSVBCP68T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVBCP68T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.