Onsemi NSVBT2222ADW1T1G technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBT2222ADW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.