The NSVD4001DR2G is a 3-channel driver IC from Onsemi, packaged in a SOIC case and available in tape and reel packaging. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a maximum power dissipation of 1.13W, this IC is suitable for surface mount applications.
Onsemi NSVD4001DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.13W |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVD4001DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.