PNP Bipolar Digital Transistor (BRT), 3000-REEL
Onsemi NSVDTA144EET1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVDTA144EET1G to view detailed technical specifications.
No datasheet is available for this part.