The NSVDTC144WET1G is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The transistor is lead free and RoHS compliant, packaged in a tape and reel format.
Onsemi NSVDTC144WET1G technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVDTC144WET1G to view detailed technical specifications.
No datasheet is available for this part.