Onsemi NSVMBD54DWT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVMBD54DWT1G to view detailed technical specifications.
No datasheet is available for this part.