Onsemi NSVMMBD352WT1G technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVMMBD352WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
