Onsemi NSVMMBT2222ATT1G technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Gain Bandwidth Product | 300MHz |
| Height | 900um |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVMMBT2222ATT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
