Onsemi NSVMMBT2907AWT1G technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVMMBT2907AWT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
