Onsemi NSVMMBT5401LT3G technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVMMBT5401LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
