Onsemi NSVMUN5131T1G technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 202mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVMUN5131T1G to view detailed technical specifications.
No datasheet is available for this part.