Onsemi NSVPZTA92T1G technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVPZTA92T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
