
The NSVR0170HT1G is a surface mount general purpose rectifier from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and meets the AEC-Q101 automotive standard. It can handle a maximum reverse voltage of 70V and a maximum forward surge current of 100mA.
Onsemi NSVR0170HT1G technical specifications.
| Average Rectified Current | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVR0170HT1G to view detailed technical specifications.
No datasheet is available for this part.
