Onsemi NSVR0230P2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVR0230P2T5G to view detailed technical specifications.
No datasheet is available for this part.