
The NSVR0320MW2T1G is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SOD-323-2 case and is lead free. It can handle a maximum reverse voltage of 20V and a maximum reverse current of 50uA.
Onsemi NSVR0320MW2T1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVR0320MW2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
