
Onsemi NSVR0520V2T1G technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 35pF |
| Package/Case | SOD |
| Forward Current | 500mA |
| Height | 700um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 12ns |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVR0520V2T1G to view detailed technical specifications.
No datasheet is available for this part.