Onsemi NSVR05F40NXT5G technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 70pF |
| Package/Case | 0402 |
| Forward Current | 500mA |
| Height | 310um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 75uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 40V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSVR05F40NXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
