Onsemi NSVRB521S30T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 700um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVRB521S30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.