Onsemi NSVRB751V40T1G technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOD-323-2 |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVRB751V40T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
