The NSVT3906DXV6T1G is a surface mount transistor from Onsemi with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW. The transistor is packaged in a SOT-563 case and is lead free and RoHS compliant.
Onsemi NSVT3906DXV6T1G technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVT3906DXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.