
The NTA4001NT1 is an N-Channel JFET with a drain to source breakdown voltage of 20V and a continuous drain current of 238mA. It has a maximum power dissipation of 300mW and a maximum operating temperature range of -55°C to 150°C. The device is packaged in an SC-70 package and is not RoHS compliant due to containing lead.
Onsemi NTA4001NT1 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 238mA |
| Current Rating | 238mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 98ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTA4001NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.