N-Channel enhancement-mode Power MOSFET designed for high-current applications. Features a maximum continuous drain current of 201 Amps and a drain-source voltage rating of 100 Volts. Operates across a wide temperature range from -55°C to 175°C. Housed in a TO-263AB (D2PAK) package with a single terminal position.
Onsemi NTB004N10G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTB004N10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.