Onsemi NTB13N10G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64.7W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 64.7W |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB13N10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.