Onsemi NTB22N06T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB22N06T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.