Onsemi NTB25P06T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 27.5A |
| Current Rating | -25A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 65mR |
| Fall Time | 190ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 120W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 43ns |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB25P06T4 to view detailed technical specifications.
No datasheet is available for this part.