
Power MOSFET 40V 167A 4.5 mOhm Single N-Channel D2PAK Power MOSFET 40 V 167A 4.5 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
Onsemi NTB5404NT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB5404NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
