Onsemi NTB5605T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB5605T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.