Onsemi NTB5860NT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 169A |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB5860NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.