Onsemi NTB8N50 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB8N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.