The NTB90N02T4G is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 85W and a continuous drain current of 90A. The device is packaged in a lead-free D2PAK with a package quantity of 800 per reel. It is RoHS compliant and has a maximum drain to source breakdown voltage of 24V.
Onsemi NTB90N02T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB90N02T4G to view detailed technical specifications.
No datasheet is available for this part.
