Onsemi NTBG020N090SC1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTBG020N090SC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.