N-channel Power MOSFET featuring 150V drain-source voltage and 6.5mΩ drain-source on-resistance. Designed for high-efficiency power switching applications, this single-element device is housed in a TO-263CB (D2PAK7) package with 6 terminals. Operating across a wide temperature range from -55°C to 175°C, it is supplied on an 800-piece reel.
Onsemi NTBGS6D5N15MC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTBGS6D5N15MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.