N-Channel Power MOSFET featuring low on-resistance of 1.53 mΩ at a drain current of 298 A. Designed for high-power applications, this single-element transistor operates within a temperature range of -55°C to 150°C. It boasts a maximum drain-source voltage of 80 V and utilizes a TOLL package (JEDEC MO-299A) with two terminals.
Onsemi NTBLS1D5N08MC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTBLS1D5N08MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.