N-channel power MOSFET, single element, designed for high-performance applications. Features a low on-resistance of 4.4 mΩ and a continuous drain current capability of 187A. Operates within a wide temperature range from -55°C to 175°C. Packaged in a TOLL (MO-299A) with dual terminals, suitable for demanding power switching.
Onsemi NTBLS4D0N15MC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTBLS4D0N15MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.