
The NTD12N10T4G is an N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 56.6W and a maximum drain to source breakdown voltage of 100V. The device has a maximum continuous drain current of 12A and a maximum gate to source voltage of 20V. It is packaged in a DPAK-3 package and is lead free. The NTD12N10T4G is RoHS compliant and has a turn-off delay time of 22ns.
Onsemi NTD12N10T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56.6W |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD12N10T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
