Onsemi NTD15N06-001 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 450pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Rds On Max | 90mR |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD15N06-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.