
Onsemi NTD18N06L-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 675pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD18N06L-1G to view detailed technical specifications.
No datasheet is available for this part.
